
B32621A6392J289 | |
---|---|
DigiKey Part Number | 495-B32621A6392J289CT-ND - Cut Tape (CT) 495-B32621A6392J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6392J289 |
Description | CAP FILM 3900PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.84300 | $38.43 |
50 | $3.02820 | $151.41 |
100 | $2.75810 | $275.81 |
500 | $2.26574 | $1,132.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.62405 | $1,624.05 |
2,000 | $1.52717 | $3,054.34 |
3,000 | $1.47864 | $4,435.92 |
5,000 | $1.42485 | $7,124.25 |
7,000 | $1.39341 | $9,753.87 |
10,000 | $1.36317 | $13,631.70 |
12,000 | $1.34885 | $16,186.20 |
24,000 | $1.30058 | $31,213.92 |
25,000 | $1.29802 | $32,450.50 |