
B32621A6273K289 | |
---|---|
DigiKey Part Number | 495-B32621A6273K289CT-ND - Cut Tape (CT) 495-B32621A6273K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6273K289 |
Description | CAP FILM 0.027UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.92700 | $49.27 |
50 | $3.82460 | $191.23 |
100 | $3.48560 | $348.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
680 | $2.51716 | $1,711.67 |
1,360 | $2.37219 | $3,226.18 |
2,040 | $2.29964 | $4,691.27 |
3,400 | $2.21919 | $7,545.25 |
4,760 | $2.17219 | $10,339.62 |
6,800 | $2.12698 | $14,463.46 |
8,160 | $2.10554 | $17,181.21 |
16,320 | $2.03337 | $33,184.60 |
17,000 | $2.02955 | $34,502.35 |