
B32621A4473K289 | |
---|---|
DigiKey Part Number | B32621A4473K289-ND |
Manufacturer | |
Manufacturer Product Number | B32621A4473K289 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A4473K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,720 | $2.26959 | $6,173.28 |