
B32563J6155M000 | |
---|---|
DigiKey Part Number | B32563J6155M000-ND |
Manufacturer | |
Manufacturer Product Number | B32563J6155M000 |
Description | CAP FILM 1.5UF 20% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32563J6155M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.406" W (24.00mm x 10.30mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,640 | $6.85721 | $18,103.03 |