
B32529E6153K289 | |
---|---|
DigiKey Part Number | 495-B32529E6153K289CT-ND - Cut Tape (CT) 495-B32529E6153K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529E6153K289 |
Description | CAP FILM 0.015UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6153K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.08300 | $20.83 |
50 | $1.54440 | $77.22 |
100 | $1.37890 | $137.89 |
500 | $1.10062 | $550.31 |
1,000 | $1.01484 | $1,014.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,700 | $0.81677 | $2,205.28 |
5,400 | $0.76926 | $4,154.00 |
8,100 | $0.74547 | $6,038.31 |
13,500 | $0.71911 | $9,707.99 |
18,900 | $0.70370 | $13,299.93 |
27,000 | $0.68887 | $18,599.49 |
32,400 | $0.68185 | $22,091.94 |
64,800 | $0.65819 | $42,650.71 |
67,500 | $0.65693 | $44,342.78 |