
B32529D5335K289 | |
---|---|
DigiKey Part Number | 495-B32529D5335K289CT-ND - Cut Tape (CT) 495-B32529D5335K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529D5335K289 |
Description | CAP FILM 3.3UF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D5335K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 32V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $8.40800 | $84.08 |
50 | $6.70840 | $335.42 |
100 | $6.18450 | $618.45 |
500 | $5.29774 | $2,648.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.47089 | $4,470.89 |
2,000 | $4.26989 | $8,539.78 |
3,000 | $4.16924 | $12,507.72 |
5,000 | $4.05763 | $20,288.15 |
7,000 | $3.99240 | $27,946.80 |
10,000 | $3.93102 | $39,310.20 |