
B32529C8472K189 | |
|---|---|
DigiKey Part Number | 495-4969-2-ND - Tape & Reel (TR) 495-4969-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C8472K189 |
Description | CAP FILM 4700PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8472K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 50 | $1.97320 | $98.66 |
| 100 | $1.77090 | $177.09 |
| 500 | $1.42972 | $714.86 |
| 1,000 | $1.32440 | $1,324.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.14156 | $2,283.12 |
| 4,000 | $1.07578 | $4,303.12 |
| 6,000 | $1.04283 | $6,256.98 |
| 10,000 | $1.00631 | $10,063.10 |
| 14,000 | $0.98497 | $13,789.58 |
| 20,000 | $0.96444 | $19,288.80 |

