
B32529C6473K289 | |
---|---|
DigiKey Part Number | 495-5048-1-ND - Cut Tape (CT) 495-5048-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6473K289 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6473K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71800 | $27.18 |
50 | $2.04460 | $102.23 |
100 | $1.83760 | $183.76 |
500 | $1.48866 | $744.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $1.30934 | $1,702.14 |
2,600 | $1.21788 | $3,166.49 |
3,900 | $1.17009 | $4,563.35 |
6,500 | $1.11514 | $7,248.41 |
9,100 | $1.08191 | $9,845.38 |
13,000 | $1.04902 | $13,637.26 |
32,500 | $0.97446 | $31,669.95 |
65,000 | $0.92632 | $60,210.80 |