MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D0225K189

DigiKey Part Number
495-5017-2-ND - Tape & Reel (TR)
495-5017-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529D0225K189
Description
CAP FILM 2.2UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D0225K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.33000$11.33
10$7.44700$74.47
50$5.90860$295.43
100$5.43240$543.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.96448$3,171.58
1,600$3.77044$6,032.70
2,400$3.67319$8,815.66
4,000$3.56544$14,261.76
5,600$3.50245$19,613.72
8,000$3.44186$27,534.88
9,600$3.41314$32,766.14
19,200$3.37985$64,893.12
Manufacturers Standard Package