cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C6103K189

DigiKey Part Number
495-5016-2-ND - Tape & Reel (TR)
495-5016-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C6103K189
Description
CAP FILM 10000PF 10% 400VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C6103K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.68300$16.83
50$1.23320$61.66
100$1.09700$109.70
500$0.86560$432.80
1,000$0.79417$794.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400$0.64248$1,541.95
4,800$0.60168$2,888.06
7,200$0.58126$4,185.07
12,000$0.55862$6,703.44
16,800$0.54538$9,162.38
24,000$0.53265$12,783.60
28,800$0.52662$15,166.66
57,600$0.50631$29,163.46
60,000$0.50523$30,313.80
Manufacturers Standard Package