
B32022B3223K289 | |
---|---|
DigiKey Part Number | 495-B32022B3223K289CT-ND - Cut Tape (CT) 495-B32022B3223K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32022B3223K289 |
Description | CAP FILM 0.022UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022B3223K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $7.52900 | $75.29 |
50 | $5.74120 | $287.06 |
100 | $5.18360 | $518.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
830 | $3.61512 | $3,000.55 |
1,660 | $3.43497 | $5,702.05 |
2,490 | $3.34471 | $8,328.33 |
4,150 | $3.24469 | $13,465.46 |
5,810 | $3.18618 | $18,511.71 |
8,300 | $3.12991 | $25,978.25 |
9,960 | $3.10326 | $30,908.47 |
19,920 | $3.06065 | $60,968.15 |