
B32529C1334J289 | |
---|---|
DigiKey Part Number | 495-4905-1-ND - Cut Tape (CT) 495-4905-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1334J289 |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1334J289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.93100 | $29.31 |
50 | $2.21200 | $110.60 |
100 | $1.99120 | $199.12 |
500 | $1.61954 | $809.77 |
1,000 | $1.50475 | $1,504.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $1.24004 | $2,852.09 |
4,600 | $1.17348 | $5,398.01 |
6,900 | $1.14014 | $7,866.97 |
11,500 | $1.10319 | $12,686.68 |
16,100 | $1.08160 | $17,413.76 |
23,000 | $1.06082 | $24,398.86 |
27,600 | $1.05097 | $29,006.77 |
55,200 | $1.01816 | $56,202.43 |