1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3102J189

DigiKey Part Number
495-B32529C3102J189TR-ND - Tape & Reel (TR)
495-B32529C3102J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C3102J189
Description
CAP FILM 1000PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3102J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.68500$16.85
50$1.23480$61.74
100$1.09670$109.67
500$0.86424$432.12
1,000$0.79247$792.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.65364$1,830.19
5,600$0.61293$3,432.41
8,400$0.59253$4,977.25
14,000$0.56993$7,979.02
19,600$0.55672$10,911.71
28,000$0.54401$15,232.28
Manufacturers Standard Package