
B32529C1224M189 | |
---|---|
DigiKey Part Number | 495-B32529C1224M189TR-ND - Tape & Reel (TR) 495-B32529C1224M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1224M189 |
Description | CAP FILM 0.22UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1224M189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.27400 | $22.74 |
50 | $1.76700 | $88.35 |
100 | $1.59950 | $159.95 |
500 | $1.29602 | $648.01 |
1,000 | $1.19413 | $1,194.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90235 | $1,804.70 |