
B32529C1224K189 | |
---|---|
DigiKey Part Number | 495-4974-2-ND - Tape & Reel (TR) 495-4974-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1224K189 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1224K189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20900 | $22.09 |
50 | $1.64540 | $82.27 |
100 | $1.47140 | $147.14 |
500 | $1.17860 | $589.30 |
1,000 | $1.08820 | $1,088.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90235 | $1,804.70 |
4,000 | $0.84791 | $3,391.64 |
6,000 | $0.82066 | $4,923.96 |
10,000 | $0.79047 | $7,904.70 |
14,000 | $0.77281 | $10,819.34 |
20,000 | $0.75584 | $15,116.80 |
24,000 | $0.74779 | $17,946.96 |
48,000 | $0.72069 | $34,593.12 |
50,000 | $0.71925 | $35,962.50 |