
B32529C1154J289 | |
---|---|
DigiKey Part Number | 495-4896-1-ND - Cut Tape (CT) 495-4896-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1154J289 |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1154J289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.39600 | $23.96 |
50 | $1.85880 | $92.94 |
100 | $1.68340 | $168.34 |
500 | $1.36568 | $682.84 |
1,000 | $1.25892 | $1,258.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,700 | $0.92637 | $2,501.20 |
5,400 | $0.87430 | $4,721.22 |
8,100 | $0.84822 | $6,870.58 |
13,500 | $0.81933 | $11,060.95 |
18,900 | $0.80243 | $15,165.93 |
27,000 | $0.78619 | $21,227.13 |
32,400 | $0.77849 | $25,223.08 |
64,800 | $0.75255 | $48,765.24 |
67,500 | $0.75117 | $50,703.97 |