MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK(P,T) Series
B32529 SERIES

B32529C0473K289

DigiKey Part Number
495-2558-1-ND - Cut Tape (CT)
495-2558-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0473K289
Description
CAP FILM 0.047UF 10% 63VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0473K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.37100$13.71
50$0.99520$49.76
100$0.88020$88.02
500$0.68694$343.47
1,000$0.62724$627.24
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.48948$1,566.34
6,400$0.45803$2,931.39
9,600$0.44228$4,245.89
16,000$0.42484$6,797.44
22,400$0.41464$9,287.94
32,000$0.40483$12,954.56
38,400$0.40018$15,366.91
76,800$0.38452$29,531.14
80,000$0.38369$30,695.20
Manufacturers Standard Package