
B32529C0472K289 | |
---|---|
DigiKey Part Number | 495-2555-1-ND - Cut Tape (CT) 495-2555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0472K289 |
Description | CAP FILM 4700PF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0472K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.29200 | $12.92 |
50 | $0.95980 | $47.99 |
100 | $0.85450 | $85.45 |
500 | $0.67190 | $335.95 |
1,000 | $0.61263 | $612.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.49073 | $1,570.34 |
6,400 | $0.45920 | $2,938.88 |
9,600 | $0.44341 | $4,256.74 |
16,000 | $0.42592 | $6,814.72 |
22,400 | $0.41570 | $9,311.68 |
32,000 | $0.40586 | $12,987.52 |
38,400 | $0.40120 | $15,406.08 |
76,800 | $0.38551 | $29,607.17 |
80,000 | $0.38467 | $30,773.60 |