B32529 Series 7.30-2.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0332K000

DigiKey Part Number
495-6824-ND
Manufacturer
Manufacturer Product Number
B32529C0332K000
Description
CAP FILM 3300PF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0332K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,304
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.21500$12.15
50$0.92940$46.47
100$0.83510$83.51
500$0.66722$333.61
2,000$0.56274$1,125.48
4,000$0.52085$2,083.40
6,000$0.49897$2,993.82
Manufacturers Standard Package