


B32529C0222J289 | |
---|---|
DigiKey Part Number | 495-B32529C0222J289CT-ND - Cut Tape (CT) 495-B32529C0222J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0222J289 |
Description | CAP FILM 2200PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0222J289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.47000 | $14.70 |
50 | $1.06900 | $53.45 |
100 | $0.94750 | $94.75 |
500 | $0.74194 | $370.97 |
1,000 | $0.67864 | $678.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.53097 | $1,699.10 |
6,400 | $0.49757 | $3,184.45 |
9,600 | $0.48086 | $4,616.26 |
16,000 | $0.46233 | $7,397.28 |
22,400 | $0.45149 | $10,113.38 |
32,000 | $0.44107 | $14,114.24 |
38,400 | $0.43613 | $16,747.39 |
76,800 | $0.41951 | $32,218.37 |
80,000 | $0.41863 | $33,490.40 |