
B32529C0105M289 | |
|---|---|
DigiKey Part Number | 495-B32529C0105M289CT-ND - Cut Tape (CT) 495-B32529C0105M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0105M289 |
Description | CAP FILM 1UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.62600 | $36.26 |
| 50 | $2.76580 | $138.29 |
| 100 | $2.50100 | $250.10 |
| 500 | $2.05374 | $1,026.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.67641 | $3,017.54 |
| 3,600 | $1.58743 | $5,714.75 |
| 5,400 | $1.54290 | $8,331.66 |
| 9,000 | $1.49352 | $13,441.68 |
| 12,600 | $1.46465 | $18,454.59 |
| 18,000 | $1.43688 | $25,863.84 |

