MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0103M000

DigiKey Part Number
B32529C0103M000-ND
Manufacturer
Manufacturer Product Number
B32529C0103M000
Description
CAP FILM 10000PF 20% 63VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0103M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$0.42895$3,431.60
Manufacturers Standard Package