
B32522C3824K000 | |
|---|---|
DigiKey Part Number | B32522C3824K000-ND |
Manufacturer | |
Manufacturer Product Number | B32522C3824K000 |
Description | CAP FILM 0.82UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.99277 | $11,971.08 |

