B32xxx, B811xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A6392J289

DigiKey Part Number
495-B32621A6392J289CT-ND - Cut Tape (CT)
495-B32621A6392J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32621A6392J289
Description
CAP FILM 3900PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.84300$38.43
50$3.02820$151.41
100$2.75810$275.81
500$2.26574$1,132.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.62405$1,624.05
2,000$1.52717$3,054.34
3,000$1.47864$4,435.92
5,000$1.42485$7,124.25
7,000$1.39341$9,753.87
10,000$1.36317$13,631.70
12,000$1.34885$16,186.20
24,000$1.30058$31,213.92
25,000$1.29802$32,450.50
Manufacturers Standard Package