B32xxx, B811xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521E6223J000

DigiKey Part Number
495-B32521E6223J000-ND
Manufacturer
Manufacturer Product Number
B32521E6223J000
Description
CAP FILM 0.022UF 5% 400VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521E6223J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,850
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.59500$25.95
50$2.02480$101.24
100$1.83840$183.84
500$1.49916$749.58
1,000$1.38503$1,385.03
3,000$1.23458$3,703.74
5,000$1.17526$5,876.30
Manufacturers Standard Package