B32520C6103K289 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 2,366
Unit Price: $4.11000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 5,000
Unit Price: $3.61000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 2,001
Unit Price: $3.45000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,828
Unit Price: $13.47000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.54219
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.54219
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,874
Unit Price: $12.89000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.65336
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.65336
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.79534
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.76801
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.76801
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.76801
Datasheet
MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C6103K289

DigiKey Part Number
495-2430-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32520C6103K289
Description
CAP FILM 10000PF 10% 400VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types