
B32022A3153K000 | |
---|---|
DigiKey Part Number | 495-B32022A3153K000-ND |
Manufacturer | |
Manufacturer Product Number | B32022A3153K000 |
Description | CAP FILM 0.015UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3153K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $6.02700 | $60.27 |
50 | $4.81980 | $240.99 |
100 | $4.41830 | $441.83 |
500 | $3.68346 | $1,841.73 |
1,000 | $3.43450 | $3,434.50 |
3,000 | $3.10477 | $9,314.31 |
5,000 | $2.97435 | $14,871.75 |