
B25680B1427K101 | |
---|---|
DigiKey Part Number | 495-B25680B1427K101-ND |
Manufacturer | |
Manufacturer Product Number | B25680B1427K101 |
Description | 420UF +-10% 1100V PEC MKP DC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 420 µF Film Capacitor 1100V (1.1kV) Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 6.142" (156.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $597.51000 | $597.51 |
12 | $520.06417 | $6,240.77 |