
ADL8030VA-220M | |
---|---|
DigiKey Part Number | 495-ADL8030VA-220MTR-ND - Tape & Reel (TR) 495-ADL8030VA-220MCT-ND - Cut Tape (CT) 495-ADL8030VA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8030VA-220M |
Description | ADL8030VA 8MM POC 22 H 20% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 560 mA 570mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.106" W (7.80mm x 2.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $8.35900 | $83.59 |
25 | $7.73480 | $193.37 |
50 | $7.29140 | $364.57 |
100 | $6.87510 | $687.51 |
250 | $6.36024 | $1,590.06 |
500 | $5.99732 | $2,998.66 |
1,000 | $5.97613 | $5,976.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.88246 | $12,206.15 |