
EPC9178 | |
---|---|
DigiKey Part Number | 917-EPC9178-ND |
Manufacturer | |
Manufacturer Product Number | EPC9178 |
Description | EVAL BOARD FOR LM5117 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2306 eGaN® Battery Charger Solar Powered Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | No | |
Utilized IC / Part | EPC2306 | |
Primary Attributes | 30V ~ 60V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,970.13000 | $3,970.13 |