New at DigiKey
Power Barrel Connector Jack 2.10mm ID (0.083") Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC68148ST

DigiKey Part Number
4654-FC68148STTR-ND - Tape & Reel (TR)
4654-FC68148STCT-ND - Cut Tape (CT)
4654-FC68148STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC68148ST
Description
SMDT DC-10AST SKT 2.1MM PIN REEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083") Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FC68148ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083")
Actual Diameter
0.083" (2.10mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
12VDC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-30°C ~ 70°C
Contact Material - Plating
Gold, Nickel
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
5$7.07000$35.35
10$6.93100$69.31
25$6.75160$168.79
50$6.62000$331.00
100$6.48840$648.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.31904$1,579.76
500$6.19392$3,096.96
750$6.12184$4,591.38
1,250$6.03222$7,540.27
1,750$5.97393$10,454.38
2,500$5.91274$14,781.85
6,250$5.75839$35,989.94
12,500$5.64430$70,553.75
Manufacturers Standard Package