EPC21601ENGRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPC
In Stock: 15,479
Unit Price: $34.66000
Datasheet
EPC21601ENGRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC21601ENGRT

DigiKey Part Number
917-EPC21601ENGRTTR-ND - Tape & Reel (TR)
917-EPC21601ENGRTCT-ND - Cut Tape (CT)
917-EPC21601ENGRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC21601ENGRT
Description
IC LASER DRVR 40V 10A 3.3V 6BMPD
Customer Reference
Detailed Description
Laser Driver IC 1 Channel 1.6V ~ 5.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Laser Diode Driver
Data Rate
-
Number of Channels
1
Voltage - Supply
1.6V ~ 5.5V
Current - Supply
50 mA
Current - Modulation
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes