
EPC2115ENGRT | |
---|---|
DigiKey Part Number | 917-EPC2115ENGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC2115ENGRT |
Description | IC LOW SIDE DRIVER 5A 10BGA |
Customer Reference | |
Detailed Description | Low Side Driver DC-DC Converters Gallium Nitride (GaN) FETs 10-BGA (2.9x1.1) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Low Side | |
Applications | DC-DC Converters | |
Interface | On/Off | |
Load Type | Inductive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 70mOhm | |
Current - Output / Channel | 5A | |
Current - Peak Output | 18A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 120V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFBGA | |
Supplier Device Package | 10-BGA (2.9x1.1) | |
Base Product Number |