EPC2110ENGRT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPC
In Stock: 12,095
Unit Price: $26.34000
Datasheet
eGaN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eGaN Series
How to GaN - 01: Material Capability Comparisons
How to GaN - 02: Building a GaN Transistor

EPC2110ENGRT

DigiKey Part Number
917-EPC2110ENGRTR-ND - Tape & Reel (TR)
917-EPC2110ENGRCT-ND - Cut Tape (CT)
917-EPC2110ENGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2110ENGRT
Description
MOSFET 2N-CH 120V 3.4A DIE
Customer Reference
Detailed Description
Mosfet Array 120V 3.4A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
GaNFET (Gallium Nitride)
Configuration
2 N-Channel (Dual) Common Source
FET Feature
-
Drain to Source Voltage (Vdss)
120V
Current - Continuous Drain (Id) @ 25°C
3.4A
Rds On (Max) @ Id, Vgs
60mOhm @ 4A, 5V
Vgs(th) (Max) @ Id
2.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
80pF @ 60V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes