



EPC2103ENGRT | |
---|---|
DigiKey Part Number | 917-EPC2103ENGRTR-ND - Tape & Reel (TR) 917-EPC2103ENGRCT-ND - Cut Tape (CT) 917-EPC2103ENGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2103ENGRT |
Description | MOSFET 2N-CH 80V 23A DIE |
Customer Reference | |
Detailed Description | Mosfet Array 80V 23A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 23A | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 7600pF @ 40V | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |