EPC2012 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


EPC
In Stock: 4,133
Unit Price: $30.54000
Datasheet
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2012

DigiKey Part Number
917-1017-2-ND - Tape & Reel (TR)
917-1017-1-ND - Cut Tape (CT)
917-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2012
Description
GANFET N-CH 200V 3A DIE
Customer Reference
Detailed Description
N-Channel 200 V 3A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
100mOhm @ 3A, 5V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 5 V
Vgs (Max)
+6V, -5V
Input Capacitance (Ciss) (Max) @ Vds
145 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes