LFMWLT40-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMWLT40-1001

DigiKey Part Number
179-LFMWLT40-1001-ND
Manufacturer
Manufacturer Product Number
LFMWLT40-1001
Description
AC/DC CONVERTER 12V 42W
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLT40-1001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
5.7 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Approval Agency
CE, cUL, Nemko, UL
Standard Number
60601-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$308.90000$308.90
5$294.20000$1,471.00
10$288.09100$2,880.91