WC-01-SETA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WC-01-SETA
WC-01-SETA
WC-01-SETA

WC-01-SETA

DigiKey Part Number
4764-WC-01-SETA-ND
Manufacturer
Manufacturer Product Number
WC-01-SETA
Description
CASE METAL ALUMINUM BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black Cover Included X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Entaniya
Series
-
Packaging
Box
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Camera
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Cover Included
Material
Metal, Aluminum
Color
Black
Thickness
-
Features
Waterproof
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$572.06000$572.06
5$489.01400$2,445.07
10$457.07400$4,570.74
25$431.07760$10,776.94
Manufacturers Standard Package