
TCM320C | |
---|---|
DigiKey Part Number | 1084-1000-ND |
Manufacturer | |
Manufacturer Product Number | TCM320C |
Description | RF TXRX MOD ISM < 1GHZ WHIP TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 315MHz Integrated, Whip Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK | |
Frequency | 315MHz | |
Data Rate | 125kbps | |
Power - Output | 7.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Whip | |
Utilized IC / Part | - | |
Memory Size | 32kB Flash, 2kB SRAM | |
Voltage - Supply | 2.6V ~ 3.3V | |
Current - Receiving | 33mA | |
Current - Transmitting | 24mA | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $256.41360 | $25,641.36 |