EDK350U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDK350U

EDK350U

DigiKey Part Number
1084-1019-ND
Manufacturer
Manufacturer Product Number
EDK350U
Description
ENERGY HARVEST WIRELESS 902MHZ
Customer Reference
Detailed Description
Dolphin - Transceiver, Energy Harvesting 902MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enocean
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver, Energy Harvesting
Frequency
902MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
Dolphin
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.