
ODS-AGM8E | |
---|---|
DigiKey Part Number | 842-ODS-AGM8E-ND |
Manufacturer | |
Manufacturer Product Number | ODS-AGM8E |
Description | ODS-AGM8E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 8Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.39" L x 3.39" W x 3.90" H (137.0mm x 86.0mm x 99.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $3,380.26500 | $405,631.80 |