
HDA32E | |
---|---|
DigiKey Part Number | N714-ND |
Manufacturer | |
Manufacturer Product Number | HDA32E |
Description | HEADLIGHT LED 80LM AAA(3) |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 80 Lumens AAA (Requires 3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 80 Lumens | |
Features | Adjustable Band, Impact Resistant, Includes Batteries, Multiple Modes, Swiveling Head | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.13000 | $125.13 |