
ENHDFRLP | |
|---|---|
DigiKey Part Number | 547-ENHDFRLP-ND |
Manufacturer | |
Manufacturer Product Number | ENHDFRLP |
Description | ENR VISION ULTRA RECHARGEABLE HE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | - | |
Features | Impact Resistant, Includes Batteries, Includes Lanyard, Multiple Modes, Waterproof | |
Battery Cell Size | - | |
Length | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.40000 | $283.40 |
| 8 | $256.00750 | $2,048.06 |
| 12 | $250.99583 | $3,011.95 |
| 28 | $240.85464 | $6,743.93 |

