
DIYHPHL3AAA-BXTB | |
---|---|
DigiKey Part Number | 547-DIYHPHL3AAA-BXTB-ND |
Manufacturer | |
Manufacturer Product Number | DIYHPHL3AAA-BXTB |
Description | RAYOVAC VIRTUALLY INDESTRUCTIBLE |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 60, 350 Lumens AAA (Requires 3) 7.00" (177.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 60, 350 Lumens | |
Features | Dust Proof, Includes Batteries, Shatterproof Lens, Waterproof | |
Battery Cell Size | AAA (Requires 3) | |
Length | 7.00" (177.8mm) | |
Material - Body | Rubber |