
312CR-6ENRUS.01 | |
|---|---|
DigiKey Part Number | 547-312CR-6ENRUS.01-ND |
Manufacturer | |
Manufacturer Product Number | 312CR-6ENRUS.01 |
Description | BATT ZINC AIR 1.4V 7.9MM 6PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Zinc Air 1.4 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.14" H (7.9mm x 3.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | 0.57 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.72000 | $167.72 |
| 10 | $137.70200 | $1,377.02 |
| 50 | $120.07660 | $6,003.83 |
| 100 | $113.22320 | $11,322.32 |
| 250 | $104.77776 | $26,194.44 |
| 500 | $98.82276 | $49,411.38 |












