
TMR31-A1FCABAC1AAA | |
|---|---|
DigiKey Part Number | 4614-TMR31-A1FCABAC1AAA-ND |
Manufacturer | |
Manufacturer Product Number | TMR31-A1FCABAC1AAA |
Description | COMPACT PT100 TM311 4-20MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog -40°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 10V ~ 35V | |
Resolution | - | |
Features | Programmable Limit | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,736.05000 | $1,736.05 |

