
RNB22-AAA | |
|---|---|
DigiKey Part Number | 4614-RNB22-AAA-ND |
Manufacturer | |
Manufacturer Product Number | RNB22-AAA |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Endress+Hauser | Power (Watts) 60W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 92.6% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.74" L x 1.26" W x 3.90" H (95.0mm x 32.0mm x 99.1mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE |
DC Voltage - Input (Max) 250V | Standard Number 60950-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,430.13000 | $1,430.13 |

