
TMT31-AAA1B1A1B2C1PB | |
|---|---|
DigiKey Part Number | 4614-TMT31-AAA1B1A1B2C1PB-ND |
Manufacturer | |
Manufacturer Product Number | TMT31-AAA1B1A1B2C1PB |
Description | TEMP. TRANS. TMT31 RTD 4-20MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor PT100 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | PT100 | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 10V ~ 36V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Head Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,364.11000 | $1,364.11 |

