
FMR10-AAQBMVCEVEE2 | |
---|---|
DigiKey Part Number | 4614-FMR10-AAQBMVCEVEE2-ND |
Manufacturer | |
Manufacturer Product Number | FMR10-AAQBMVCEVEE2 |
Description | LEVEL SENSOR TOF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 25 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyvinylidene Fluoride (PVDF) | |
Operating Temperature | -40°C ~ 60°C | |
Voltage Rating | 10.5V ~ 30V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,526.00000 | $6,526.00 |