Image for E3612S.41.04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3612S.41.04

DigiKey Part Number
E3612S.41.04-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3612S.41.04
Description
CABLE 2COND 16AWG ORANGE SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Orange 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
25,000$2.11611$52,902.75
Alternate Color
CABLE 2COND 16AWG RED SHLD
In-Stock: 3000
Unit Price: $2.41934
CABLE 2COND 16AWG BLUE SHLD
In-Stock: 0
Unit Price: $2.11611
CABLE 2COND 16AWG WHITE SHLD
In-Stock: 0
Unit Price: $2.08203